- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.91750
Description
+
Blowers DC Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 0.8W, 1950RPM, 23dBA, Ball Bearing
Search Keywords: 5541091750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.91750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:257 x 96 x 83 mm
-
Voltage Rating:115 V
-
Power Rating:43 W
-
Maximum Airflow:114 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$43.46
5
$40.96
10
$40.34
25
$39.48
50
$36.45
100
$35.98
250 +
$29.79
Click for Quote
Log in
to unlock special pricing