- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.91405
ebm-papst
55410.91405
FAN - BLOWER -CROSSFLOW - AC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.91405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:256 x 96 x 83 mm
-
Power Rating:43 W
-
Maximum Airflow:114 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:1 to 60 °C
-
This product is discontinued, but still in stock.