- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.91300
ebm-papst
55410.91300
Blowers DC Axial Fan, 92x92x25mm, 12VDC, max 2.5W, max 49.4CFM, max 32dBA, max 2700RPM, Sleeve Bearing
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Blowers DC Axial Fan, 92x92x25mm, 12VDC, max 2.5W, max 49.4CFM, max 32dBA, max 2700RPM, Sleeve Bearing
Search Keywords: 5541091300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.91300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:260 x 96 x 83 mm
-
Voltage Rating:230 V
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is 55410.91300 RoHS compliant?
Yes, 55410.91300 is RoHS compliant.
What is the lead time for 55410.91300?
The standard lead time for 55410.91300 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$141.43
5
$130.55
10
$124.77
25
$121.19
50
$109.48
75
$107.84
100 +
$106.22
Click for Quote
Log in
to unlock special pricing