- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.91190
Description
+
AC Blower Sleeve Bearing 115V 35W 60Hz 72CFM 50dB Flange Mount
Search Keywords: 5541091190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.91190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:260 x 96 x 83 mm
-
Voltage Rating:115 V
-
Power Rating:35 W
-
Maximum Airflow:72 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$67.68
5
$60.19
10
$58.33
25
$55.75
50
$50.33
100
$48.94
250 +
$40.21
Click for Quote
Log in
to unlock special pricing