- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55410.81840
Description
+
Blowers DC Axial Fan, 92x92x25mm, 12VDC, 60CFM, 2.9W, 39dBA, 3250RPM, Ball Bearing, Alarm Signal
Search Keywords: 5541081840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55410.81840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:251 x 96 x 83 mm
-
Voltage Rating:220 to 240 V
-
Power Rating:28 W
-
Maximum Airflow:76 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$105.10
5
$97.02
10
$94.12
25
$90.06
50
$81.40
100
$80.18
250 +
$65.07
Click for Quote
Log in
to unlock special pricing