- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 54478-2-4013
Description
+
Thrml Mgmt Access Inlet Nozzle 450mm
Search Keywords: 5447824013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:54478-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:N/A
-
Color:N/A
-
Fits Fan Size:450 mm
-
Family:54478
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$67.17
5
$59.94
10
$58.15
25
$55.66
50
$49.37
100
$48.05
250 +
$38.72
Click for Quote
Log in
to unlock special pricing