Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

54476-2-4013

Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
Search Keywords: 5447624013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 54476-2-4013
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318290000
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Inlet Nozzle
Material: Galvanized Sheet Steel
Fits Fan Size: 345 mm
Family: 54476
Dimension: 345 dia x 66 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54476-2-4013 RoHS compliant?
Yes, 54476-2-4013 is RoHS compliant.
What is the lead time for 54476-2-4013?
The standard lead time for 54476-2-4013 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 12/24/26
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.10
5
$73.37
10
$62.16
30
$61.86
50
$61.71
100
$61.55
250 +
$61.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!