- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 54329-2-4039
Description
+
Thrml Mgmt Access Grill Guard 355mm Black Phosphatized Steel Wire
Search Keywords: 5432924039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:54329-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Family:781287
-
Dimension:286 dia x 10 mm
-
Color:Black
-
Material:Plastic Coated Steel Wire
-
Fits Fan Size:355 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$72.38
5
$64.58
10
$62.66
25
$57.51
50
$53.14
100
$51.72
250 +
$41.67
Click for Quote
Log in
to unlock special pricing