- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5318/2TDH4P
ebm-papst
5318/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 394.3CFM 79dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 5318/2TDH4P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Category: | DC Fan |
| Dimension: | 139.6 x 139.6 x 50.8 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 149 W |
| Maximum Airflow: | 394CFM |
| Noise Level: | 79 dB |
| Tachometer Signal: | Yes |
| PWM Control Signal: | Yes |
| Special Features: | Tachometer Output, PWM speed control |
| Termination: | Lead Wires |
| Housing Material: | Aluminum |
| Operating Temperature: | -20 to 70 °C |