- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5314/2TDHHP
Description
+
DC Fan Axial Ball Bearing - 24V - 16V to 36V - 288.4CFM - 75dB Low Noise/PWM - 7000RPM.
Search Keywords: 53142TDHHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5314/2TDHHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:139.6 x 139.6 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:67 W
-
Maximum Airflow:288CFM
-
Noise Level:75 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$208.79
5
$204.71
10
$171.95
20
$169.42
50
$166.48
100 +
$165.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT