- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5312/2TDHP
Description
+
DC Fan Axial Ball Bearing 12V 8V to 16V 241.32CFM 70dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
Search Keywords: 53122TDHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5312/2TDHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:139.6 x 139.6 x 50.8 mm
-
Voltage Rating:12 V
-
Power Rating:43 W
-
Maximum Airflow:241 CFM
-
Noise Level:70 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$153.64
5
$150.93
10
$149.77
48
$147.12
96
$132.91
144 +
$132.57
Click for Quote
Log in
to unlock special pricing