- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5264NN
Description
+
Dc Fans Dc Tubeaxial Fan, 24Vdc, 127Cfm, 6W
Search Keywords: 5264NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5264NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Special Features:None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$113.23
20
$69.68
30
$55.16
40 +
$54.06
Click for Quote
Log in
to unlock special pricing