- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5218NN-603
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
Search Keywords: 5218NN603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5218NN-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:6.2 W
-
Maximum Airflow:127 CFM
-
Noise Level:46 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.