- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5218NN
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 127.1CFM 46dB 127 X 127 X 38mm
Search Keywords: 5218NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5218NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:6.2 W
-
Maximum Airflow:127 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$42.35
50
$39.89
150
$33.57
500 +
$31.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments