- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5218NM
Description
+
DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
Search Keywords: 5218NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5218NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:4.5 W
-
Maximum Airflow:110 CFM
-
Noise Level:43 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$115.78
5
$115.49
10
$115.20
20
$70.89
30
$56.12
40 +
$55.00
Click for Quote
Log in
to unlock special pricing