- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5218N/2HH
Description
+
DC Fan, 48V, 127x127x38mm, 198.9CFM, 58dBA, 18W, 4900RPM, Wire Leads | ebm-papst 5218N/2HH
Search Keywords: 5218N2HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5218N/2HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:18 W
-
Maximum Airflow:200 CFM
-
Noise Level:58 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$148.10
20
$91.14
30
$72.15
40 +
$70.71
Click for Quote
Log in
to unlock special pricing