- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5214NN
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 127.1CFM 46dB 127 X 127 X 38mm
Search Keywords: 5214NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5214NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:6 W
-
Maximum Airflow:127 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$67.51
5
$66.73
10
$57.39
25
$53.52
50
$48.91
100
$48.16
250 +
$47.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT