- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5214NHH
Description
+
DC Ball Bearing Tubeaxial Fan - 127x127x38mm - 24VDC - 200CFM - 58dBA - 17.5W - 4900RPM.
Search Keywords: 5214NHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5214NHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:17.5 W
-
Maximum Airflow:200 CFM
-
Noise Level:58 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$72.22
5
$69.93
10
$68.95
40
$66.98
80
$60.06
120 +
$59.54
Click for Quote
Log in
to unlock special pricing