- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5214N/2HH
ebm-papst
5214N/2HH
DC Fan, 24V, 127x127x38mm, 198CFM, 17.5W, 57dBA, 4900RPM, Wire Leads | ebm-papst 5214N/2HH
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan, 24V, 127x127x38mm, 198CFM, 17.5W, 57dBA, 4900RPM, Wire Leads | ebm-papst 5214N/2HH
Search Keywords: 5214N2HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5214N/2HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:17.5 W
-
Maximum Airflow:200 CFM
-
Noise Level:58 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Frequently Asked Questions
Is 5214N/2HH RoHS compliant?
Yes, 5214N/2HH is RoHS compliant.
What is the lead time for 5214N/2HH?
The standard lead time for 5214N/2HH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$69.77
5
$67.56
10
$66.61
40
$64.71
80
$58.02
120 +
$57.51
Click for Quote
Log in
to unlock special pricing