- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5212NN
Description
+
DC Fan Axial Ball Bearing 12V 7V to 14V 110.1CFM 46dB 127 X 127 X 38mm
Search Keywords: 5212NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5212NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:6.2 W
-
Maximum Airflow:110 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$56.02
5
$52.80
10
$52.00
40
$49.87
80
$44.68
120
$44.56
280 +
$35.63
Click for Quote
Log in
to unlock special pricing