- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5212NH
Description
+
DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
Search Keywords: 5212NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5212NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:9.8 W
-
Maximum Airflow:148CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$157.33
20
$96.82
30
$76.65
40 +
$75.11
Click for Quote
Log in
to unlock special pricing