- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 512F-532
Description
+
Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Sintec Bearing - 11.8 CFM (0.330m³/min) - 30.0dB(A) - 900 mW - 5000 RPM - 2 Wire Leads.
Search Keywords: 512F532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:512F-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$20.78
5
$20.06
10
$19.58
25
$19.28
50
$17.54
100
$17.07
250 +
$13.76
Click for Quote
Log in
to unlock special pricing