- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 512F
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB (50 X 50 X 15mm)
Search Keywords: 512F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:512F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:50 x 50 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:11.8 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$20.71
5
$20.50
10
$20.13
25
$19.60
50
$17.99
100
$14.66
250 +
$14.29
Click for Quote
Log in
to unlock special pricing