Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

5118N

DC Fan Axial Ball Bearing 48V 24V to 60V 147.1CFM 48dB 135 X 135 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 48V 24V to 60V 147.1CFM 48dB 135 X 135 X 38mm
Search Keywords: 5118N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 5118N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Category: DC Fan
Dimension: 135 x 135 x 38 mm
Voltage Rating: 48 V
Power Rating: 9.5 W
Maximum Airflow: 147 CFM
Noise Level: 48 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -25 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5118N RoHS compliant?
Yes, 5118N is RoHS compliant.
What is the lead time for 5118N?
The standard lead time for 5118N is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
160   can ship 2/4/27
MOQ for out of Stock Qty:
12
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$151.65
5
$131.63
12
$119.27
24
$118.67
36
$118.07
48 +
$113.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!