- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5114N
ebm-papst
5114N
DC Fan Axial Ball Bearing - 24V - 12V to 30V - 147.1CFM - 48dB 135 X 135 X 38mm - 2900RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 5114N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Category: | DC Fan |
| Dimension: | 135 x 135 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 9.5 W |
| Maximum Airflow: | 147 CFM |
| Noise Level: | 48 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | DieCast Aluminum |
| Operating Temperature: | -25 to 72 °C |