Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

494.92453

Brushless DC Motor, BLDC with Planetary Gearbox 5: 1, 42mm Diameter, 24V, 1Nm | ebm-papst 494.92453

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brushless DC Motor, BLDC with Planetary Gearbox 5: 1, 42mm Diameter, 24V, 1Nm | ebm-papst 494.92453
Search Keywords: 49492453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 494.92453
Alias/AKA: VG.ECI4240BK1.PP42.1.5, ECI-42.40-K1-B00-PXP42-5:1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 494.92453 RoHS compliant?
Yes, 494.92453 is RoHS compliant.
What is the lead time for 494.92453?
The standard lead time for 494.92453 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
30 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$377.56
3
$367.33
5 +
$362.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!