- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 492.92455
ebm-papst
492.92455
Brushless DC Motor, BLDC with Planetary Gearbox 5: 1, 63mm Diameter, 48V, 3.96Nm | ebm-papst 492.92455
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 492.92455 |
| Alias/AKA: | VG.ECI6360DK1.PP63.1.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |