Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

492.92404

Brushless DC Motor, BLDC w/Planetary Gearbox 30: 1, 63mm Diameter, 24V, 15.55Nm | ebm-papst 492.92404

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brushless DC Motor, BLDC w/Planetary Gearbox 30: 1, 63mm Diameter, 24V, 15.55Nm | ebm-papst 492.92404
Search Keywords: 49292404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 492.92404
Alias/AKA: VG.ECI6340BK1.P63.2.30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 492.92404 RoHS compliant?
Yes, 492.92404 is RoHS compliant.
What is the lead time for 492.92404?
The standard lead time for 492.92404 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
30 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$915.49
3
$886.58
5 +
$842.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!