- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 492.92403
ebm-papst
492.92403
Brushless DC Motor, BLDC with Planetary Gearbox 5: 1, 63mm Diameter, 24V, 3.01Nm | ebm-papst 492.92403
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 492.92403 |
| Alias/AKA: | VG.ECI6340BK1.P63.1.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |