Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4850N

AC Fan Sintec Bearing 230V 10W 50Hz/60Hz 1800RPM 58.9CFM 32dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Fan Sintec Bearing 230V 10W 50Hz/60Hz 1800RPM 58.9CFM 32dB Flange Mount
Search Keywords: 4850N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4850N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 230 V
Power Rating: 10 W
Maximum Airflow: 58.9 CFM
Noise Level: 32 dB
Special Features: None
Termination: Terminals
Housing Material: Metal
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4850N RoHS compliant?
Yes, 4850N is RoHS compliant.
What is the lead time for 4850N?
The standard lead time for 4850N is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$51.14
10
$41.62
25
$37.72
50
$35.39
100
$35.21
250 +
$35.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!