Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4800Z

AC Fan Axial, Sintec-Sleeve Bearing, Voltage: 115V, Flow rate: 61.8 CFM, Noise: 28dB, Dimensions: 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial, Sintec-Sleeve Bearing, Voltage: 115V, Flow rate: 61.8 CFM, Noise: 28dB, Dimensions: 119 X 119 X 38mm
Search Keywords: 4800Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4800Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 115 V
Power Rating: 12 W
Maximum Airflow: 61.8 CFM
Noise Level: 28 dB
Special Features: None
Termination: Terminals
Housing Material: DieCast Aluminum
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4800Z?
The recommended replacement for 4800Z is 4806Z from ebm-papst, available from OnlineComponents.com.
Is 4800Z RoHS compliant?
Yes, 4800Z is RoHS compliant.
What is the lead time for 4800Z?
The standard lead time for 4800Z is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
Minimum Order Quantity:
2
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$52.11
5
$50.62
10
$48.18
36
$46.50
72
$45.35
108
$44.79
252 +
$44.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!