Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4800X

AC Axial Fan - 115V - 119 x 119 x 38 mm - 32 dB - 57.1 CFM - 1700 RPM - 2 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 115V - 119 x 119 x 38 mm - 32 dB - 57.1 CFM - 1700 RPM - 2 Wire Leads.
Search Keywords: 4800X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4800X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    9 W
  • Maximum Airflow:
    57.1 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4800X discontinued?
Yes, 4800X from Ebm-Papst is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4800X?
The recommended replacement for 4800X is 4800Z from ebm-papst, available from OnlineComponents.com.
Is 4800X RoHS compliant?
Yes, 4800X is RoHS compliant.
What is the lead time for 4800X?
The standard lead time for 4800X is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$43.71
10
$42.40
25
$41.17
50
$36.68
100
$35.70
250 +
$29.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!