Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4660ZW

AC axial compact fan - Square - Nominal voltage: 115/230 VAC – Frequency: 50 Hz - Speed 2650 rpm - Power consumption: 18 W - A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC axial compact fan - Square - Nominal voltage: 115/230 VAC – Frequency: 50 Hz - Speed 2650 rpm - Power consumption: 18 W - Air flow: 180 m3/h - Housing material: Die-cast aluminum – Size: 119 mm (L) x 119 mm (W) x 38 mm (H) - 0.550 kg - Termination: 2 f
Search Keywords: 4660ZW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4660ZW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Special Features:
    None
  • Housing Material:
    Metal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4660ZW RoHS compliant?
Yes, 4660ZW is RoHS compliant.
What is the lead time for 4660ZW?
The standard lead time for 4660ZW is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for out of Stock Qty:
9
18 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.94
5
$68.58
9
$67.75
18
$65.02
27
$62.21
36 +
$61.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!