- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4658N
ebm-papst
4658N
AC axial fan, Dimensions: 119 mmx38 mmx119 mm, Voltage: 230VAC, Flow rate: 94.2CFM, Rated power : 19W, Fan speed: 2650 RPM, No ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4658N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:18 W
-
Maximum Airflow:100 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-40 to 90 °C