Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4656ZW

AC Fan Axial Ball Bearing 230V 106CFM 45dB 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 230V 106CFM 45dB 119 X 119 X 38mm
Search Keywords: 4656ZW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4656ZW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 230 V
Power Rating: 18 W
Maximum Airflow: 106 CFM
Noise Level: 45 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4656ZW RoHS compliant?
Yes, 4656ZW is RoHS compliant.
What is the lead time for 4656ZW?
The standard lead time for 4656ZW is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.82
5
$62.20
10
$61.75
36
$61.44
72
$61.29
108
$61.14
252 +
$60.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!