Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4656Z

AC Fan Axial Ball Bearing - 230V - 94.2CFM - 40dB - 119 X 119 X 38mm - 2650RPM.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing - 230V - 94.2CFM - 40dB - 119 X 119 X 38mm - 2650RPM.
Search Keywords: 4656Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4656Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    19 W
  • Maximum Airflow:
    94.17 CFM
  • Noise Level:
    40 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4656Z?
The recommended replacement for 4656Z is 4656N from ebm-papst, available from OnlineComponents.com.
Is 4656Z RoHS compliant?
Yes, 4656Z is RoHS compliant.
What is the lead time for 4656Z?
The standard lead time for 4656Z is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
24 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$56.32
5
$54.18
10
$49.30
36
$43.14
72
$40.95
108
$40.84
252 +
$40.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!