In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
AC Axial Fan - 230 V - 108mm dia x 39 mm - 42 dB - 82 CFM - IP54 - 2 Wire Leads.
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads
Semi-Flush Diagonal Cutter
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.