Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4650ZW

AC Fan Axial Sleeve Bearing 230V 106CFM 45dB 119 X 119 X 38mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Sleeve Bearing 230V 106CFM 45dB 119 X 119 X 38mm
Search Keywords: 4650ZW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4650ZW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    18 W
  • Maximum Airflow:
    106 CFM
  • Noise Level:
    45 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4650ZW discontinued?
Yes, 4650ZW from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4650ZW RoHS compliant?
Yes, 4650ZW is RoHS compliant.
What is the lead time for 4650ZW?
The standard lead time for 4650ZW is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$39.92
10
$38.73
25
$37.61
50
$33.49
100
$33.41
250 +
$27.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!