- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4650Z-876
ebm-papst
4650Z-876
AC Fan Sintec-Sleeve Bearing 230V 19W 50Hz 2650RPM 94.2CFM 40dB Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4650Z-876 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |