Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4650Z

DC Fan Axial Sintec-Sleeve Bearing - 230VAC - 94.1CFM - 40dB - 119 X 119 X 38mm - 2650RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing - 230VAC - 94.1CFM - 40dB - 119 X 119 X 38mm - 2650RPM.
Search Keywords: 4650Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4650Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 230 V
Power Rating: 19 W
Maximum Airflow: 94.1 CFM
Noise Level: 40 dB
Special Features: None
Termination: Terminal
Housing Material: DieCast Aluminum
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4650Z?
The recommended replacement for 4650Z is 4650VX from ebm-papst, available from OnlineComponents.com.
Is 4650Z RoHS compliant?
Yes, 4650Z is RoHS compliant.
What is the lead time for 4650Z?
The standard lead time for 4650Z is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
On Order:
180   can ship 3/19/27
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.49
5
$52.40
10
$49.88
36
$48.61
72
$47.41
108
$46.83
252 +
$46.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!