- Home ›
- All Products›
- 4650N-351
Description
+
119x119x38mm, 230VAC, Sleeve Bearing
Search Keywords: 4650N351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4650N-351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$55.18
5
$49.25
10
$45.86
25
$43.89
50
$40.41
100
$37.75
250 +
$37.26
Click for Quote
Log in
to unlock special pricing