- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4650AX
Description
+
AC Fan Axial Sintec Bearing 230V 106CFM 50dB 119 X 119 X 38mm
Search Keywords: 4650AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4650AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:18 W
-
Maximum Airflow:106 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.