- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 464.92420
ebm-papst
464.92420
Brushless DC Motor, BLDC with Angled Gearbox 33: 1, 63mm Diameter, 24V, 10Nm | ebm-papst 464.92420
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 464.92420 |
| Alias/AKA: | VG.ECI6340BK1.EC75.2.33 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501316000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |