- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 464.9242
Description
+
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
Search Keywords: 4649242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:464.9242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$657.06
10
$556.87
50 +
$529.95
Click for Quote
Log in
to unlock special pricing