- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 463.92409
ebm-papst
463.92409
Brushless DC Motor, BLDC with Angled Gearbox 4.1: 1, 42mm Diameter, 24V, 210mNm | ebm-papst 463.92409
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 463.92409 |
| Alias/AKA: | VG.ECI4240BK1.EC52.1.4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |