Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4606ZWU-879

AC Fan Axial Ball Bearing - 115V - 89.46CFM/105.94CFM - 37dB/42dB - 119 X 119 X 38mm - 2 Wire Leads - IP54.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing - 115V - 89.46CFM/105.94CFM - 37dB/42dB - 119 X 119 X 38mm - 2 Wire Leads - IP54.
Search Keywords: 4606ZWU879
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4606ZWU-879
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 115 V
Power Rating: 19,17 W
Maximum Airflow: 89.46,105.94 CFM
Noise Level: 37,42 dB
Special Features: IP54
Termination: Lead Wire
Housing Material: Metal
IP Rating: IP54
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606ZWU-879 RoHS compliant?
Yes, 4606ZWU-879 is RoHS compliant.
What is the lead time for 4606ZWU-879?
The standard lead time for 4606ZWU-879 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
On Order:
40   can ship 1/29/27
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$120.00
5
$117.66
10
$97.99
36
$97.47
72
$97.23
108 +
$96.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!