Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4606ZW

AC Fan Axial, Ball Bearing, Voltage: 115V, Flow rate: 105.9 CFM, Noise: 45dB, Dimensions: 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial, Ball Bearing, Voltage: 115V, Flow rate: 105.9 CFM, Noise: 45dB, Dimensions: 119 X 119 X 38mm
Search Keywords: 4606ZW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4606ZW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 115 V
Power Rating: 18 W
Maximum Airflow: 106 CFM
Noise Level: 45 dB
Special Features: None
Termination: Lead Wires
Housing Material: Metal
Operating Temperature: -10 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606ZW RoHS compliant?
Yes, 4606ZW is RoHS compliant.
What is the lead time for 4606ZW?
The standard lead time for 4606ZW is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
On Order:
504   can ship 12/28/26
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.43
5
$57.75
10
$46.15
36
$45.70
72
$37.77
108
$37.67
252 +
$37.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!