Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4606N

AC Fan Ball Bearing 115V 18W 60Hz 3100RPM 105.9CFM 51dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 115V 18W 60Hz 3100RPM 105.9CFM 51dB Flange Mount
Search Keywords: 4606N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4606N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 115 V
Power Rating: 18 W
Maximum Airflow: 105 CFM
Noise Level: 51 dB
Special Features: None
Termination: Terminals
Housing Material: Metal
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4606N?
The recommended replacement for 4606N is ACI4410HH from ebm-papst, available from OnlineComponents.com.
Is 4606N RoHS compliant?
Yes, 4606N is RoHS compliant.
What is the lead time for 4606N?
The standard lead time for 4606N is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
On Order:
248   can ship 2/10/27
504   can ship 3/15/27
27 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.03
5
$60.69
10
$58.13
36
$53.56
72
$52.14
108
$51.44
252 +
$51.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!