- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4600VX-820
Description
+
AC Fan Sintec Bearing 115V 18W 50Hz/60Hz 106CFM 45dB Flange Mount
Search Keywords: 4600VX820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4600VX-820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:18 W
-
Maximum Airflow:106 CFM
-
Noise Level:45 dB
-
Special Features:VARIOFAN
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.