- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4600TA
Description
+
AC Fan Sintec-Sleeve Bearing 115V 18W 60Hz 2900RPM 86.5CFM 43dB Flange Mount
Search Keywords: 4600TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4600TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:148.2 x 112.5 x 37 mm
-
Voltage Rating:115 V
-
Power Rating:18 W
-
Maximum Airflow:86.5 CFM
-
Noise Level:43 dB
-
Special Features:External Temperature Sensor
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-10 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$35.34
5
$33.30
10
$32.80
25
$32.32
50
$29.07
100
$28.70
250 +
$23.33
Click for Quote
Log in
to unlock special pricing